Part Details for K14-235.21200 by EAO AG
Overview of K14-235.21200 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9ZX21200AKLFT | Renesas Electronics Corporation | 12-output DB1200Z Derivative | |
9ZX21200BKLF | Renesas Electronics Corporation | 12-output DB1200Z Derivative | |
SLG55021-200010V | Renesas Electronics Corporation | High Voltage Gate Driver |
Price & Stock for K14-235.21200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-K14-235.21200-ND
|
DigiKey | KEYLOCKSWITCH2POSITIONS, REST (A Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$106.4500 | Buy Now |
DISTI #
71202417
|
RS | Switch Keylock Sealed 35mm Plastic 1NC-1NO Rest(a)-MAINT 5A 250VAC Push-In | EAO K14-235.21200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.5100 / $70.0100 | RFQ |
DISTI #
000000000005709378
|
Sager | EAO | 0 |
|
Buy Now |