Part Details for K14-271.112140 by EAO AG
Overview of K14-271.112140 by EAO AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91911-21409LF | Amphenol Communications Solutions | Conan® 1.00mm Pitch, Board To Board Connector, I - Industrial Series, Vertical Header, Surface Mount, 9 Positions, 1.00mm ( 0.039in) Pitch. | |
10139781-121402LF | Amphenol Communications Solutions | BergStak+™ 0.80mm Mezzanine Connector, Board To Board Connectors, 120 Positions, Dual Row, BTB Vertical Receptacle, R1. | |
10139781-12140QLF | Amphenol Communications Solutions | PCI Express Through Hole |
Price & Stock for K14-271.112140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-K14-271.112140-ND
|
DigiKey | PUSHBUTTON, MAINTAINED, 250 V AC Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.6100 | Buy Now |
DISTI #
71202623
|
RS | Pushbutton 29mm 1NC-1NO ON-OFF MAINT Flush Flat Metal Grn Lens 5A 250VAC Plug-In | EAO K14-271.112140 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$34.0400 / $35.8300 | RFQ |
DISTI #
000000000005709404
|
Sager | Pushbutton Switches | 0 |
|
Buy Now |