Part Details for K14-271.122101 by EAO AG
Overview of K14-271.122101 by EAO AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for K14-271.122101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC6090
|
Newark | Pb Switch, Spst, 5A, 250Vac, Red, Panel, Product Range:14 Series, Panel Cutout Diameter:22.3Mm, Contact Configuration:Spst-No, Spst-Nc, Switch Operation:Maintained, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Red Rohs Compliant: Yes |Eao K14-271.122101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.8100 | Buy Now |
DISTI #
1948-2474-ND
|
DigiKey | SWITCH PB DPST-NO/NC 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$46.8659 / $61.5800 | Buy Now |
DISTI #
123-K14-271.122101
|
Mouser Electronics | Pushbutton Switches Illuminated pushbutton-Set raised lens red flat main 1NC+1NO ST 24VAC/DC RoHS: Compliant | 0 |
|
$46.8500 / $61.5700 | Order Now |
DISTI #
71202446
|
RS | Pushbutton Switch Round 29mm 1NC-1NO MAINT Flush 24V Red LED 5A 250VAC Solder | EAO K14-271.122101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$62.2700 | Buy Now |
DISTI #
000000000005709424
|
Sager | Pushbutton Switches Illuminated pushbutton-Set raised lens red flat main 1NC+1NO ST 24VAC/DC Min Qty: 1 | 0 |
|
$46.2300 / $56.9000 | Buy Now |
DISTI #
2897190
|
element14 Asia-Pacific | PB SWITCH, SPST, 5A, 250VAC, RED, PANEL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$44.7709 / $64.6878 | Buy Now |
DISTI #
2897190
|
Farnell | PB SWITCH, SPST, 5A, 250VAC, RED, PANEL RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 6 Days Container: Each | 0 |
|
$63.7361 | Buy Now |