There are no models available for this part yet.
Overview of K14-506.22200 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7MP6222-000 | Renesas Electronics Corporation | SRAM MODULE | |
SLG55022-200030V | Renesas Electronics Corporation | High Voltage Gate Driver | |
SLG55022-200030VTR | Renesas Electronics Corporation | High Voltage Gate Driver |
Price & Stock for K14-506.22200 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57AC6094
|
Newark | Actuator, 2-Pos, Selector Switch, For Use With:Eao K14 Series Selector Switches, Ip/Nema Rating:Ip67, Product Range:Series 14 Series Rohs Compliant: Yes |Eao K14-506.22200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$10.9700 | Buy Now | |
DISTI #
1948-2478-ND
|
DigiKey | SWITCH SELECT 2POS DPST 5A 250V Min Qty: 1 Lead time: 14 Weeks Container: Box |
13 In Stock |
|
$42.6573 / $57.3900 | Buy Now | |
DISTI #
123-K14-506.22200
|
Mouser Electronics | Switch Actuators Selector switch 2-pos. flat main short lever SA 1NC+1NO ST D29 gold/silver RoHS: Compliant | 0 |
|
$39.1000 / $46.6200 | Order Now | |
DISTI #
71202423
|
RS | Selector Switch Sealed 2Pos 1NC-1NO ON-OFF Round Plastic MAINT 5A 250VAC Solder | EAO K14-506.22200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$27.2500 | Buy Now | |
DISTI #
000000000005709482
|
Sager | Switch Actuators Selector switch 2-pos. flat main short lever SA 1NC+1NO ST D29 gold/silver Min Qty: 1 | 0 |
|
$40.7800 / $50.1900 | Buy Now |
CAD Models for K14-506.22200 by EAO AG
Part Data Attributes for K14-506.22200 by EAO AG
|
|
---|---|
Samacsys Manufacturer
|
EAO
|