There are no models available for this part yet.
Overview of K1412 by Klein Tools Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for K1412 by Klein Tools Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1742-1167-ND
|
DigiKey | KLEIN-KURVE DUAL NM CABLE STRIP Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$32.7548 / $38.1400 | Buy Now | |
DISTI #
247-K1412
|
Mouser Electronics | Wire Stripping & Cutting Tools Klein-Kurve Dual NM Cable Stripper/Cutter RoHS: Compliant | 0 |
|
$32.9500 / $36.9100 | Order Now | |
DISTI #
71082935
|
RS | Klein-Kurve Dual NM Cable Stripper/Cutter, 8 in, 12-14 AWG Solid, 14-16 AWG | Klein Tools K1412 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$35.7000 / $38.3900 | Buy Now | |
Onlinecomponents.com | Klein-Kurve Dual NM Cable Strippers/Cutters RoHS: Compliant |
2 In Stock |
|
$29.9700 / $40.7700 | Buy Now | ||
Master Electronics | Klein-Kurve Dual NM Cable Strippers/Cutters RoHS: Compliant |
2 In Stock |
|
$29.9700 / $40.7700 | Buy Now |