Part Details for K14X20X12 by Koyo Encoder Inc
Overview of K14X20X12 by Koyo Encoder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K14X20X12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72387047
|
RS | NRB Cage and Roller Assembly, 14mm ID, 20mm OD, 12mm Width | Koyo K14X20X12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9700 / $10.5600 | RFQ |