Part Details for K1536 by Daniels Manufacturing Corporation (DMC)
Overview of K1536 by Daniels Manufacturing Corporation (DMC)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK1536DPN-00#02 | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 50A 30Mohm To-220Ab | |
RJK1536DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 150V 50A 30Mohm LDPAK(S)-(1)/To-263, LDPAK(S)-(1), /Embossed Tape |
Price & Stock for K1536
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-K1536
|
Mouser Electronics | Crimpers / Crimping Tools Positioner | 1 |
|
$129.3500 / $141.1100 | Buy Now |