Part Details for K2-1102DP-K3SW-04 by Korean HROparts Electronics Co Ltd
Overview of K2-1102DP-K3SW-04 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2-1102DP-K3SW-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6mm 9mm 50mA Direct Insert 6mm 100M 100000 Times 12V 180gf Plugin Tactile Switches ROHS | 306 |
|
$0.0239 / $0.0426 | Buy Now |