There are no models available for this part yet.
Overview of K2-1102SP-F4SC-04 by Korean HROparts Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for K2-1102SP-F4SC-04 by Korean HROparts Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 6mm 6.5mm Round Button 50mA Standing paste 6mm SPST 100M 100000 Times 250gf 12V SMD Tactile Switches ROHS | 2321 |
|
$0.0249 / $0.0370 | Buy Now |