There are no models available for this part yet.
Overview of K2-1103SP-S4SW-04 by Korean HROparts Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-103SPLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Wire to Board connector, Header, Dual row, Vertical Through hole, 15u\\ Gold plating, 10 positions, Glow Wire Compatible, Natural |
Price & Stock for K2-1103SP-S4SW-04 by Korean HROparts Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 12mm 13mm 50mA Standing paste 12mm 100M 100000 Times 250gf 12V SMD Tactile Switches ROHS | 978 |
|
$0.0358 / $0.0533 | Buy Now |