Part Details for K2-1103ST-A4SW-04 by Korean HROparts Electronics Co Ltd
Overview of K2-1103ST-A4SW-04 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2-1103ST-A4SW-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12mm 7.3mm 50mA Brick nogging 12mm 100M 100000 Times 250gf 12V SMD Tactile Switches ROHS | 7205 |
|
$0.0486 / $0.0899 | Buy Now |
|
LCSC | 12mm 7.3mm Rectangle button 50mA Brick nogging 12mm SPST 100M 100000 Times 250gf 12V SMD Tactile Switches ROHS | 440 |
|
$0.0517 / $0.0811 | Buy Now |