Part Details for K2-1109SP-J3SA-04 by Korean HROparts Electronics Co Ltd
Overview of K2-1109SP-J3SA-04 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2-1109SP-J3SA-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.5mm 8mm 50mA Standing paste 4.5mm 100M 100000 Times 12V 180gf SMD Tactile Switches ROHS | 45 |
|
$0.0333 / $0.0596 | Buy Now |