Part Details for K2-1114UM-B4SW-06 by Korean HROparts Electronics Co Ltd
Overview of K2-1114UM-B4SW-06 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2-1114UM-B4SW-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.6mm 2.5mm Round Button 50mA Brick nogging 4.8mm SPST 100M�� 100,000 Times 250gf 12V SMD Tactile Switches ROHS | 2220 |
|
$0.0720 / $0.1296 | Buy Now |
|
LCSC | 3.6mm 2.5mm Round Button 50mA Brick nogging 4.8mm SPST 100M 100000 Times 250gf 12V SMD Tactile Switches ROHS | 2220 |
|
$0.0603 / $0.1322 | Buy Now |