Part Details for K2-1807UA-A3DW-06 by Korean HROparts Electronics Co Ltd
Overview of K2-1807UA-A3DW-06 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2-1807UA-A3DW-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.9mm 2mm 50mA Round Button Brick nogging 4mm SPST 100M�� 100,000 Times 12V 180gf SMD Tactile Switches ROHS | 4610 |
|
$0.0706 / $0.1203 | Buy Now |
|
LCSC | 2.9mm 2mm 50mA Round Button Brick nogging 4mm SPST 100M 100000 Times 12V 180gf SMD Tactile Switches ROHS | 4610 |
|
$0.0663 / $0.1130 | Buy Now |