Part Details for K2-1817UQ-A4SW-01 by Korean HROparts Electronics Co Ltd
Overview of K2-1817UQ-A4SW-01 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2-1817UQ-A4SW-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6mm 4.3mm 50mA Brick nogging 6mm 100M�� 100,000 Times 250gf 12V SMD Tactile Switches ROHS | 6925 |
|
$0.0825 / $0.1184 | Buy Now |
|
LCSC | 6mm 4.3mm 50mA Brick nogging 6mm 100M 100000 Times 250gf 12V SMD Tactile Switches ROHS | 6925 |
|
$0.0775 / $0.1112 | Buy Now |