Part Details for K2-1841SP-B4SW-02 by Korean HROparts Electronics Co Ltd
Overview of K2-1841SP-B4SW-02 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2-1841SP-B4SW-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12mm 4.5mm 50mA Standing paste 12mm 100M 100000 Times 250gf 12V SMD Tactile Switches ROHS | 466 |
|
$0.0460 / $0.0969 | Buy Now |