Part Details for K2-6639SP-B4SC-04 by Korean HROparts Electronics Co Ltd
Overview of K2-6639SP-B4SC-04 by Korean HROparts Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K2-6639SP-B4SC-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 6mm 4.5mm 50mA Brick nogging 6mm 100M One Million Times 250gf 12V SMD Tactile Switches ROHS | 120 |
|
$0.0267 / $0.0475 | Buy Now |
|
LCSC | 6mm 4.5mm Round Button 50mA Brick nogging 6mm SPST 100M One Million Times 250gf 12V SMD Tactile Switches ROHS | 2070 |
|
$0.0228 / $0.0394 | Buy Now |