Part Details for K20K0C-P04LFG0-400S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K20K0C-P04LFG0-400S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC8400-SX | Analog Devices | 2-28 GHz LNA | |
G846A402400SHR | Amphenol Communications Solutions | Wire to Board 1.0mm Pitch,Vertical, Surface Mount, 2x20PIN, Tape and Reel WO/CAP,UP LATCH TYPE, COLOR-NATURAL,HALOGEN FREE | |
DS32EV400SQ/NOPB | Texas Instruments | DisplayPort™ quad equalizer 48-WQFN -40 to 85 |
Price & Stock for K20K0C-P04LFG0-400S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH8136
|
Newark | Odu Mini Snap Recept, Inline, Sty2, Sz0, Serk, 4P, Sld, Peek, W/Sockets Rohs Compliant: Yes |Odu-Usa K20K0C-P04LFG0-400S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.5800 / $51.7400 | Buy Now |
DISTI #
K20K0C-P04LFG0-400S-ND
|
DigiKey | CONN RCPT FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2 In Stock |
|
$34.7512 / $44.4200 | Buy Now |
DISTI #
394-K20K0CP04LFG040S
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$35.7800 / $44.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.6400 / $45.5400 | Buy Now |
Part Details for K20K0C-P04LFG0-400S
K20K0C-P04LFG0-400S CAD Models
K20K0C-P04LFG0-400S Part Data Attributes
|
K20K0C-P04LFG0-400S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
K20K0C-P04LFG0-400S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.54 inch | |
Body Diameter | 0.51 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 0 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |