Part Details for K20L0C-P06LCC0-420S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K20L0C-P06LCC0-420S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K20L0C-P06LCC0-420S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH8223
|
Newark | Odu Mini Snap Recept, Inline, Sty2, Sz0, Serl, 6P, Sld, Peek, W/Sockets Rohs Compliant: Yes |Odu-Usa K20L0C-P06LCC0-420S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.0000 / $47.2200 | Buy Now |
DISTI #
K20L0C-P06LCC0-420S-ND
|
DigiKey | CONN RCPT FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$32.6692 / $44.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$19.7600 / $41.5600 | Buy Now |
Part Details for K20L0C-P06LCC0-420S
K20L0C-P06LCC0-420S CAD Models
K20L0C-P06LCC0-420S Part Data Attributes
|
K20L0C-P06LCC0-420S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
K20L0C-P06LCC0-420S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.38 inch | |
Body Diameter | 0.37 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 0 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |