Part Details for K20P-5A15-120 by TE Connectivity
Overview of K20P-5A15-120 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K20P-5A15-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Miniature Relay - 120V - 50/60 Hz - N.O. 20A 240VAC - N.C. 10A 277VAC. |
86 In Stock |
|
$43.6800 / $144.8100 | Buy Now |
|
Master Electronics | Miniature Relay - 120V - 50/60 Hz - N.O. 20A 240VAC - N.C. 10A 277VAC. |
86 In Stock |
|
$43.6800 / $144.8100 | Buy Now |