Part Details for K21F1C-P05LJG0-500S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K21F1C-P05LJG0-500S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K21F1C-P05LJG0-500S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH8268
|
Newark | Circular Connector, Rcpt, 5Pos, Cable, Product Range:Mini-Snap F Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:5Contacts, Circular Contact Type:Solder Socket, Coupling Style:Push-Pull Rohs Compliant: Yes |Odu-Usa K21F1C-P05LJG0-500S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$13.9500 | Buy Now |
DISTI #
1907-1315-ND
|
DigiKey | CONN RCPT FMALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
22 In Stock |
|
$28.8778 / $39.0000 | Buy Now |
DISTI #
394-K21F1CP05LJG050S
|
Mouser Electronics | Circular Push Pull Connectors | 23 |
|
$35.0300 / $44.6900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$23.8400 / $50.1700 | Buy Now |
Part Details for K21F1C-P05LJG0-500S
K21F1C-P05LJG0-500S CAD Models
K21F1C-P05LJG0-500S Part Data Attributes:
|
K21F1C-P05LJG0-500S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
K21F1C-P05LJG0-500S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Diameter | 0.472 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Finish | CHROME | |
Shell Material | COPPER ALLOY | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |