Part Details for K21M07-P06LFG0-527S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K21M07-P06LFG0-527S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K21M07-P06LFG0-527S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH8598
|
Newark | Odu Medi Snap Recept, Inline, Sty2, Sz1, Serm, 6P, Sld, Peek, Grey Backnut Rohs Compliant: Yes |Odu-Usa K21M07-P06LFG0-527S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8400 / $23.7000 | Buy Now |
DISTI #
K21M07-P06LFG0-527S-ND
|
DigiKey | CONN RCPT FMALE 6P GOLD SLDR CUP Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.2900 | Buy Now |
DISTI #
394-K21M07P06LFG527S
|
Mouser Electronics | Circular Push Pull Connectors | 5 |
|
$17.9800 / $24.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.8800 / $22.8800 | Buy Now |
Part Details for K21M07-P06LFG0-527S
K21M07-P06LFG0-527S CAD Models
K21M07-P06LFG0-527S Part Data Attributes:
|
K21M07-P06LFG0-527S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
K21M07-P06LFG0-527S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | IP50 | |
Backshell Type | SOLID | |
Body Diameter | 0.531 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |