Part Details for K224K20X7RF53H5 by Vishay Intertechnologies
Overview of K224K20X7RF53H5 by Vishay Intertechnologies
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K224K20X7RF53H5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92K2678
|
Newark | Ceramic Capacitor 0.22Uf, 50V, X7R, 10%, Radial, Capacitance:0.22Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5Mm, Product Range:Mono-Kap Series Rohs Compliant: Yes |Vishay K224K20X7RF53H5 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 283 |
|
$0.1960 / $0.4390 | Buy Now |
DISTI #
K224K20X7RF53H5
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: K224K20X7RF53H5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1085 / $0.1379 | Buy Now |
DISTI #
92K2678
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: 92K2678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 283 Partner Stock |
|
$0.1650 / $0.4270 | Buy Now |
DISTI #
594-K224K20X7RF53H5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 0.22uF 50volts 10% X7R 5mm LS RoHS: Compliant | 14620 |
|
$0.1150 / $0.4100 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 0.22uF 50volts 10% X7R 5mm LS RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.1040 / $0.1090 | Buy Now |
|
Bristol Electronics | 1349 |
|
RFQ | ||
|
Quest Components | 3168 |
|
$0.1000 / $0.5000 | Buy Now | |
DISTI #
K224K20X7RF53H5
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 0.22uF 50volts 10% X7R 5mm LS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 5100 In Stock |
|
$0.1130 / $0.1490 | Buy Now |
DISTI #
K224K20X7RF53H5
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: K224K20X7RF53H5) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1085 / $0.1379 | Buy Now |
DISTI #
92K2678
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 50 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: 92K2678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 283 Partner Stock |
|
$0.1650 / $0.4270 | Buy Now |
Part Details for K224K20X7RF53H5
K224K20X7RF53H5 CAD Models
K224K20X7RF53H5 Part Data Attributes:
|
K224K20X7RF53H5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K224K20X7RF53H5
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.2 mm |
Alternate Parts for K224K20X7RF53H5
This table gives cross-reference parts and alternative options found for K224K20X7RF53H5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K224K20X7RF53H5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K224K20X7RF5TH5 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K224K20X7RF53H5 vs K224K20X7RF5TH5 |