There are no models available for this part yet.
Overview of K26-STR-24VDC-2A by PEPPERL+FUCHS GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft | |
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft |
Price & Stock for K26-STR-24VDC-2A by PEPPERL+FUCHS GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AC9216
|
Newark | As-Interface (Excluding Sensors) |Pepperl+Fuchs Pa K26-STR-24VDC-2A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$228.3400 / $305.5200 | Buy Now | |
DISTI #
2046-K26-STR-24VDC-2A-ND
|
DigiKey | AS-INTERFACE (EXCLUDING SENSORS) Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$243.6100 | Buy Now | |
DISTI #
71257450
|
RS | AS-Interface (excluding sensors) | Pepperl+Fuchs Factory Automation K26-STR-24VDC-2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$265.7100 / $272.5300 | RFQ |