Part Details for K26737282030 by Shenzhen Kaiyuexiang Industrial Co Ltd
Overview of K26737282030 by Shenzhen Kaiyuexiang Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K26737282030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 7.3728MHz 20pF 30ppm 20ppm DT-26 Crystals ROHS | 198 |
|
$0.0516 / $0.0924 | Buy Now |