There are no models available for this part yet.
Overview of K3-0334-63 by Southco
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO6610-334MC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ceramic-Core, SMD, 2622, ROHS COMPLIANT | |
LPS3010-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
MOS6020-334MLC | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT |
Price & Stock for K3-0334-63 by Southco
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bisco Industries | 157 |
|
Buy Now | ||||
DISTI #
53852178
|
Verical | Panel / Door Latches And Locks, Keeper Plate Min Qty: 41 Package Multiple: 1 | Americas - 114 |
|
$1.0139 / $1.7135 | Buy Now | |
DISTI #
66759411
|
Verical | Panel / Door Latches And Locks, Keeper Plate Min Qty: 41 Package Multiple: 1 | Americas - 43 |
|
$1.0139 / $1.7135 | Buy Now | |
DISTI #
SOUK3-0334-63
|
DB Roberts | 0 |
|
$0.5691 | RFQ |