Part Details for K3-74A00 110 by Benedict GmbH
Overview of K3-74A00 110 by Benedict GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K3-74A00 110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3600-K3-74A00110-ND
|
DigiKey | CONTACTOR 74A 3POLE 110VAC COIL Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
28 In Stock |
|
$735.2800 | Buy Now |