Part Details for K3.2/D125-A2 by Kraftberg
Overview of K3.2/D125-A2 by Kraftberg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1613D125HN-C1 | Renesas Electronics Corporation | Dual 16 bits ADC; 125 Msps; serial JESD204A | |
ADC1212D125HN-C1 | Renesas Electronics Corporation | Dual 12-bit ADC; 125 Msps; | |
ADC1113D125WO-DB | Renesas Electronics Corporation | ADC1113D125WO demo board; compliant with Lattice, Altera, Xilinx FPGA boards through specific connectors |
Price & Stock for K3.2/D125-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K3.2/D125-A2
|
TME | Washer, round, M3, D=7mm, h=0.5mm, A2 stainless steel, DIN 125A Min Qty: 100 | 34500 |
|
$0.0030 / $0.0144 | Buy Now |