Part Details for K3030L2N180-I6/1M by Kraftberg
Overview of K3030L2N180-I6/1M by Kraftberg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K3030L2N180-I6/1M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K3030L2N180-I6/1M
|
TME | Connecting tubes, Width of the groove: 6mm, W: 30mm, H: 30mm, L: 1m Min Qty: 1 | 12 |
|
$16.8400 / $18.5300 | Buy Now |