Part Details for K30ABT2XGH by Banner Engineering Corp
Overview of K30ABT2XGH by Banner Engineering Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K30ABT2XGH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC7627
|
Newark | K30 Series Ez-Light: 1-Color Touch Sensor Gen 2, Momentary Output, Voltage: 12-30 V Dc, Housing: Polycarbonate, Ip67 Ip69K, Output: Bipolar (No), Colors: None - Not Activated, Green - Activated , 2 M (6.5 Ft) Pvc Cable |Banner Engineering K30ABT2XGH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.0000 | Buy Now |
DISTI #
2170-K30ABT2XGH-ND
|
DigiKey | K30 SERIES EZ-LIGHT: 1-COLOR TOU Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$127.0000 | Buy Now |
DISTI #
778-K30ABT2XGH
|
Mouser Electronics | LED Panel Mount Indicators K30 Series EZ-LIGHT: 1-Color Touch Sensor Gen 2, Momentary Output, Voltage: 12-30 V dc, Housing: Polycarbonate, IP67 IP69K, Output: Bipolar (NO), Colors: None - Not Activated, Green - Activated, 2 m (6.5 ft) PVC Cable RoHS: Compliant | 5 |
|
$127.0000 | Buy Now |
DISTI #
71585816
|
RS | Indicator, Panel Mount, EZ-Light, Touch Button, Momentary,12-30 VDC, Green, Cable | Banner Engineering K30ABT2XGH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$133.3500 | Buy Now |
|
Neutron USA | Indicator, Base Mt, EZ-Light, Touch Button, Momentary, 12-30 VDC, Out: Bipolar, Green, 2m Cable, 96565 | 0 |
|
$280.0000 | Buy Now |