Part Details for K30APT2FGREQP by Banner Engineering Corp
Overview of K30APT2FGREQP by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K30APT2FGREQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC7681
|
Newark | K30 Series Ez-Light: 2-Color Touch Sensor Gen 2 Fda, Job Light Overrides Touch Light, Voltage: 12-30 V Dc, Housing: Fda Copolyester, Ip67 Ip69K, Input: Pnp (No), Colors: Green Red, Euro 150 Mm (6 In) Pvc Pigtail |Banner Engineering K30APT2FGREQP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$170.0000 | Buy Now |
DISTI #
778-K30APT2FGREQP
|
Mouser Electronics | Beacons K30 Series EZ-LIGHT: 2-Color Touch Sensor Gen 2 FDA, Job Light Overrides Touch Light, Voltage: 12-30 V dc, Housing: FDA Copolyester, IP67 IP69K, Input: PNP (NO), Colors: Green Red, 150 mm (6 in) M12 PVC Pigtail QD | 0 |
|
$170.0000 | Order Now |