There are no models available for this part yet.
Overview of K30APTXRF2 by Banner Engineering Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for K30APTXRF2 by Banner Engineering Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78X7004
|
Newark | K30 Series: 1-Input-Color Touch Sensor, , Voltage: 12-30 V Dc, Housing: Polycarbonate, Ip67 Ip69K, Input: Pnp (No), Colors: None - Power Applied, Red - Input Active, 2 M (6.5 Ft) Cable |Banner Engineering K30APTXRF2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.0000 | Buy Now | |
DISTI #
2170-K30APTXRF2-ND
|
DigiKey | K30 SERIES: 1-INPUT-COLOR TOUCH Min Qty: 1 Lead time: 2 Weeks Container: Box |
9 In Stock |
|
$127.0000 | Buy Now | |
DISTI #
778-K30APTXRF2
|
Mouser Electronics | Beacons K30 Series: 1-Input-Color Touch Sensor, Voltage: 12-30 V dc, Housing: Polycarbonate, IP67 IP69K, Input: PNP (NO), Colors: None - Power Applied, Red - Input Active, 2 m (6.5 ft) Integral Cable RoHS: Compliant | 1 |
|
$127.0000 | Buy Now | |
DISTI #
71585145
|
RS | Indicator, EZ-Light, LED, Touch Sensor, General Purpose, Red, PNP, Cable | Banner Engineering K30APTXRF2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$133.3500 | RFQ |