Part Details for K31S10A by Altech Corporation
Overview of K31S10A by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K31S10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5512
|
Newark | Pin&sleeve Connec, 20A, 120Vac |Altech K31S10A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.3600 / $36.9200 | Buy Now |
DISTI #
1920-2235-ND
|
DigiKey | PIN&SLEEVE CONNEC 20A 120VAC 2P Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$23.7581 / $32.0800 | Buy Now |
DISTI #
845-K31S10A
|
Mouser Electronics | AC Power Plugs & Receptacles CONTF,20A,2P/3W,4h 120V, YLW,IP44 CG RoHS: Compliant | 1 |
|
$23.4700 / $32.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$22.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6 Factory Stock |
|
$22.8300 / $30.2200 | Buy Now |
|
Powell Electronics | Pin&Sleeve Connec, 20A, 120VAC Min Qty: 1 | 4 |
|
$28.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 6 Factory Stock |
|
$22.8300 / $30.2200 | Buy Now |
DISTI #
10107933
|
TestEquity LLC | Altech K31S10A IP44 Splashproof Connector, Yellow, 2P/3W Poles, 20A, 120V AC | 0 |
|
$33.0100 | Buy Now |
Part Details for K31S10A
K31S10A CAD Models
K31S10A Part Data Attributes:
|
K31S10A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
K31S10A
Altech Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |