Part Details for K320QVG-V1-F by Kentec Displays
Overview of K320QVG-V1-F by Kentec Displays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for K320QVG-V1-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T4651
|
Newark | Lcd Module, 3.2", 320X240, Touch Screen, Display Size:3.2", Resolution:240 X 320, Vga Size:Qvga, Display Orientation:Portrait, Display Appearance:Rgb, Logic Voltage:2.8V, Interface Type:Rgb, Display Brightness:150Cd/Mâ² |Kentec Electronics K320QVG-V1-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |