There are no models available for this part yet.
Overview of K328 by Daniels Manufacturing Corporation (DMC)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK328B-2 | Coilcraft Inc | Super Kit, 0402CS chip inductors, 2% tol, RoHS | |
SK328B | Coilcraft Inc | Super Kit, 0402CS chip inductors, 5% tol, RoHS | |
SK328 | Coilcraft Inc | Super Kit, 0402CS chip inductors, 5% tol, RoHS, halogen-free |
Price & Stock for K328 by Daniels Manufacturing Corporation (DMC)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-K328
|
Mouser Electronics | Crimpers / Crimping Tools Positioner | 0 |
|
$108.7700 / $118.6600 | Order Now |