K32F1C-P03LSN0-5000
ODU Steckverbindungssysteme Gmbh & Co Kg
Description: Circular Connector,

Overview of K32F1C-P03LSN0-5000 by ODU Steckverbindungssysteme Gmbh & Co Kg

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
50000-5072FLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, 72 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
50009-XX189LF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 320 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch
50009-1120CLF Amphenol Communications Solutions High Pin Count, Backplane Connectors, Header, Vertical, 4 Row, 0 Guide Pin, Solder-less Press-Fit, 120 Positions, 2.54mm (0.100in) Pitch

Price & Stock for K32F1C-P03LSN0-5000 by ODU Steckverbindungssysteme Gmbh & Co Kg

Part # Manufacturer Description Stock Price Buy
DISTI # 40AH8975
Newark Odu Mini Snap Recept, Inline, Sty3, Sz2, Serf, 3P, Sld, Peek, W/Sockets Rohs Compliant: Yes |Odu-Usa K32F1C-P03LSN0-5000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $82.7200
  • 10 $77.2000
  • 25 $71.6800
  • 50 $66.1600
  • 100 $60.6400
  • 250 $55.1400
  • 500 $46.8600
  • 1,000 $46.7200
$46.7200 / $82.7200 Buy Now

CAD Models for K32F1C-P03LSN0-5000 by ODU Steckverbindungssysteme Gmbh & Co Kg
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K32F1C-P03LSN0-5000 by ODU Steckverbindungssysteme Gmbh & Co Kg

K32F1C-P03LSN0-5000
ODU Steckverbindungssysteme Gmbh & Co Kg
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Body Depth
2.008 inch
Body Diameter
0.59 inch
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
SNAP
Empty Shell
NO
Environmental Characteristics
ENVIRONMENTAL RESISTANT
Filter Feature
NO
Insulator Material
POLYETHERETHERKETONE
Mixed Contacts
NO
Mounting Type
CABLE
Operating Temperature-Max
250 °C
Operating Temperature-Min
-50 °C
Option
GENERAL PURPOSE
Reference Standard
IEC, UL
Shell Finish
CHROME
Shell Material
COPPER ALLOY
Shell Size
2
Termination Type
SOLDER
Total Number of Contacts
3
Want to compare parts?
  1. K32F1C-P03LSN0-5000
    ODU Steckverbindungssysteme Gmbh & Co Kg
    Circular Connector,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K32F1C-P03LSN0-5000 by ODU Steckverbindungssysteme Gmbh & Co Kg.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K32F1C-P03LSN0-5000 by ODU Steckverbindungssysteme Gmbh & Co Kg

Select Manufacturer
Which Manufacturer of K32F1C-P03LSN0-5000 would you like to use for your alert(s)?
  • Please alert me when K32F1C-P03LSN0-5000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K32F1C-P03LSN0-5000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K32F1C-P03LSN0-5000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K32F1C-P03LSN0-5000 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K32F1C-P03LSN0-5000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K32F1C-P03LSN0-5000 by ODU Steckverbindungssysteme Gmbh & Co Kg

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: