Part Details for K32S50A by Altech Corporation
Overview of K32S50A by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for K32S50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5525
|
Newark | Pin&sleeve Connec, 30A, 480Vac |Altech K32S50A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.0000 / $50.6900 | Buy Now |
DISTI #
K32S50A-ND
|
DigiKey | PIN&SLEEVE CONNEC 30A 480VAC 2P Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.1800 | Buy Now |
DISTI #
845-K32S50A
|
Mouser Electronics | AC Power Plugs & Receptacles Pin&Sleeve Connec, 30A, 480VAC | 0 |
|
$35.5900 / $44.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$32.9900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.2100 / $45.2900 | Buy Now |
DISTI #
10107945
|
TestEquity LLC | Altech K32S50A IP44 Splashproof Connector, Red, 2P/3W Poles, 30A, 480V AC | 0 |
|
$49.4800 | Buy Now |
Part Details for K32S50A
K32S50A CAD Models
K32S50A Part Data Attributes:
|
K32S50A
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
K32S50A
Altech Corporation
Mains Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD : CSA C22.2, IEC 60320, UL 498 | |
Body Breadth | 0.906 inch | |
Body Depth | 2.24 inch | |
Body Length | 1.2 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Insulator Material | POLYAMIDE6 | |
Mains Connector Rating | 10A, 250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |