There are no models available for this part yet.
Overview of K32S55A by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for K32S55A by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AK5526
|
Newark | Pin&sleeve Connec, 30A, 480Vac |Altech K32S55A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.8500 / $68.9500 | Buy Now | |
DISTI #
K32S55A-ND
|
DigiKey | PIN&SLEEVE CONNEC 30A 480VAC 2P Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.1000 | Buy Now | |
DISTI #
845-K32S55A
|
Mouser Electronics | AC Power Plugs & Receptacles Pin&Sleeve Connec, 30A, 480VAC | 0 |
|
$48.4200 / $60.0900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$44.8800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.5400 / $61.6100 | Buy Now | ||
DISTI #
10107946
|
TestEquity LLC | Altech K32S55A IP67 Wateright Connector, Red, 2P/3W Poles, 30A, 480V AC | 0 |
|
$67.3100 | Buy Now |
CAD Models for K32S55A by Altech Corporation
Part Data Attributes for K32S55A by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Additional Feature
|
STANDARD : CSA C22.2, IEC 60320, UL 498
|
Body Breadth
|
0.906 inch
|
Body Depth
|
2.24 inch
|
Body Length
|
1.2 inch
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
SNAP
|
Insulator Material
|
POLYAMIDE6
|
Mains Connector Rating
|
10A, 250VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
CSA; UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|