Part Details for K32W022S1M2VPJAT by NXP Semiconductors
Overview of K32W022S1M2VPJAT by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for K32W022S1M2VPJAT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-14641-ND
|
DigiKey | MCU BT5/FSK/THREAD 176-VFBGA Min Qty: 260 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.4952 | Buy Now |
DISTI #
K32W022S1M2VPJAT
|
Avnet Americas | - Trays (Alt: K32W022S1M2VPJAT) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
K32W022S1M2VPJAT
|
Avnet Americas | - Trays (Alt: K32W022S1M2VPJAT) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
K32W022S1M2VPJAT
|
Avnet Americas | - Trays (Alt: K32W022S1M2VPJAT) RoHS: Not Compliant Min Qty: 260 Package Multiple: 260 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for K32W022S1M2VPJAT
K32W022S1M2VPJAT CAD Models
K32W022S1M2VPJAT Part Data Attributes
|
K32W022S1M2VPJAT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
K32W022S1M2VPJAT
NXP Semiconductors
RISC Microcontroller, FLASH, 72MHz, CMOS, PBGA176
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Has ADC | YES | |
Additional Feature | IT HAS 12 BIT ADC AND 12 BIT DAC | |
Address Bus Width | ||
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | X-PBGA-B176 | |
Number of Terminals | 176 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | UNSPECIFIED | |
Package Style | GRID ARRAY | |
RAM (bytes) | 393216 | |
ROM (words) | 1310720 | |
ROM Programmability | FLASH | |
Speed | 72 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |