Part Details for K33-00AH by Degson Electronics Co Ltd
Overview of K33-00AH by Degson Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT5400AHMS8E-2#PBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-2#TRPBF | Analog Devices | 4x Matched Res Network | |
LT5400AHMS8E-1#PBF | Analog Devices | 4x Matched Res Network |
Price & Stock for K33-00AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
K33-00AH
|
TME | Terminal: flat, 0.8mm, 2 x male, THT, brass, tinned, angled 90° Min Qty: 5 | 593 |
|
$0.0700 / $0.1240 | Buy Now |