Part Details for K38120002030T by Shenzhen Kaiyuexiang Industrial Co Ltd
Overview of K38120002030T by Shenzhen Kaiyuexiang Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K38120002030T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12MHz 20pF 30ppm DT-38 Crystals ROHS | 50 |
|
$0.0351 / $0.0629 | Buy Now |