Part Details for K38491522030 by Shenzhen Kaiyuexiang Industrial Co Ltd
Overview of K38491522030 by Shenzhen Kaiyuexiang Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K38491522030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.9152MHz 20pF 30ppm DT-38 Crystals ROHS | 810 |
|
$0.0645 / $0.1154 | Buy Now |