Datasheets
K3MA-J-A2 24VAC/DC by: OMRON Corporation

Part Details for K3MA-J-A2 24VAC/DC by OMRON Corporation

Overview of K3MA-J-A2 24VAC/DC by OMRON Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1S1208MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-8V GAN
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
MGN1S1212MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-12V GAN

Price & Stock for K3MA-J-A2 24VAC/DC

Part # Distributor Description Stock Price Buy
DISTI # 38K3451
Newark Process Meter, No. Of Digits/Alpha:5, Meter Function:Dc Current/Dc Voltage, Meter Range:0Ma To 20Ma, 4Ma To 20Ma, 0V To 5V, 1V To 5V, -5V To +5V, Digit Height:14.2Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Supply Rohs Compliant: Yes |Omron K3MA-J-A2 24VAC/DC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 6
  • 1 $280.8900
  • 5 $260.3700
  • 10 $251.6200
  • 25 $242.2600
  • 50 $229.9800
$229.9800 / $280.8900 Buy Now
DISTI # K3MA-J-A2-24ACDC
TME Module: meter, temperature Min Qty: 1 0
  • 1 $338.6600
  • 5 $314.6300
  • 10 $292.7800
$292.7800 / $338.6600 RFQ
DISTI # K3MA-J-A2-24AC/DC
TME Meter, DC voltage,DC current, 24VAC, 24VDC, on panel, K3MA-J Min Qty: 1 0
  • 1 $338.6600
  • 5 $314.6300
  • 10 $292.7800
$292.7800 / $338.6600 RFQ

Part Details for K3MA-J-A2 24VAC/DC

K3MA-J-A2 24VAC/DC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

K3MA-J-A2 24VAC/DC Part Data Attributes

K3MA-J-A2 24VAC/DC OMRON Corporation
Buy Now Datasheet
Compare Parts:
K3MA-J-A2 24VAC/DC OMRON Corporation
Samacsys Manufacturer Omron Electronics

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K3MA-J-A2 24VAC/DC by OMRON Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K3MA-J-A2 24VAC/DC by OMRON Corporation

Select Manufacturer
Which Manufacturer of K3MA-J-A2 24VAC/DC would you like to use for your alert(s)?
  • Please alert me when K3MA-J-A2 24VAC/DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K3MA-J-A2 24VAC/DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K3MA-J-A2 24VAC/DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K3MA-J-A2 24VAC/DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K3MA-J-A2 24VAC/DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K3MA-J-A2 24VAC/DC by OMRON Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: