Part Details for K4-1KOHM by Panasonic Electronic Components
Overview of K4-1KOHM by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K4-1KOHM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 45VDC 1KOhm 2A 4PDT (29.59x18.67x30.15)mm Plug-In General Purpose Relay RoHS: Compliant |
20 In Stock |
|
$80.3300 / $107.2700 | Buy Now |
|
Master Electronics | Electromechanical Relay 45VDC 1KOhm 2A 4PDT (29.59x18.67x30.15)mm Plug-In General Purpose Relay RoHS: Compliant |
20 In Stock |
|
$80.3300 / $107.2700 | Buy Now |