Part Details for K40B0C-P09LCC0-500S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K40B0C-P09LCC0-500S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-00SL | Coilcraft Inc | General Purpose Inductor, 0.009uH, Air-Core, 2323 | |
N0500S-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / |
Price & Stock for K40B0C-P09LCC0-500S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AK5542
|
Newark | Odu Mini-Snap Recept, Inline, Sty 4, Sz 0, Ser B, 9P, Sld, Peek Rohs Compliant: Yes |Odu-Usa K40B0C-P09LCC0-500S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2000 / $79.0200 | Buy Now |
DISTI #
1907-K40B0C-P09LCC0-500S-ND
|
DigiKey | ODU MINI-SNAP RECEPT, INLINE, ST Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.8200 | Buy Now |
DISTI #
394-K40B0CP09LCC0500
|
Mouser Electronics | Circular Push Pull Connectors RoHS: Compliant | 1 |
|
$54.6600 / $67.8400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.2400 / $68.1200 | Buy Now |
Part Details for K40B0C-P09LCC0-500S
K40B0C-P09LCC0-500S CAD Models
K40B0C-P09LCC0-500S Part Data Attributes
|
K40B0C-P09LCC0-500S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
K40B0C-P09LCC0-500S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector, 9 Contact(s), Copper Alloy, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.535 inch | |
Body Diameter | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Shell Finish | CHROME PLATED | |
Shell Material | COPPER ALLOY | |
Shell Size | 0 | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |