Part Details for K42F1C-P03LSN0-250S by ODU Steckverbindungssysteme Gmbh & Co Kg
Overview of K42F1C-P03LSN0-250S by ODU Steckverbindungssysteme Gmbh & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1250SRZ | Analog Devices | DUAL-Hot-Swappable 12C Isolato | |
ADUM1250SRZ-RL7 | Analog Devices | DUAL-Hot-Swappable 12C Isolato |
Price & Stock for K42F1C-P03LSN0-250S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH9094
|
Newark | Odu Mini Snap Recept, Inline, Sty4, Sz2, Serf, 3P, Sld, Peek, W/Sockets Rohs Compliant: Yes |Odu-Usa K42F1C-P03LSN0-250S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7200 / $82.7200 | Buy Now |
Part Details for K42F1C-P03LSN0-250S
K42F1C-P03LSN0-250S CAD Models
K42F1C-P03LSN0-250S Part Data Attributes
|
K42F1C-P03LSN0-250S
ODU Steckverbindungssysteme Gmbh & Co Kg
Buy Now
Datasheet
|
Compare Parts:
K42F1C-P03LSN0-250S
ODU Steckverbindungssysteme Gmbh & Co Kg
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ODU STECKVERBINDUNGSSYSTEME GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Diameter | 0.59 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHERETHERKETONE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -50 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | IEC, UL | |
Shell Finish | CHROME | |
Shell Material | COPPER ALLOY | |
Shell Size | 2 | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |