-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K3269
|
Newark | Multilayer Ceramic Capacitor, Mono-Kap Series, 470 Pf, - 5%, C0G/Np0, 50 V, Radial Leaded Rohs Compliant: Yes |Vishay K471J15C0GF53L2 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 21657 |
|
$0.1000 / $0.1600 | Buy Now |
DISTI #
K471J15C0GF53L2
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Bulk (Alt: K471J15C0GF53L2) RoHS: Compliant Min Qty: 20000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0529 / $0.0672 | Buy Now |
DISTI #
594-K471J15C0GF53L2
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 470pF 50volts 5% C0G 2.5mm LS RoHS: Compliant | 22217 |
|
$0.0470 / $0.2500 | Buy Now |
DISTI #
V79:2366_22678530
|
Arrow Electronics | Cap Ceramic 470pF 50V C0G 5% Radial 2.5mm 125°C Bulk Min Qty: 1 Package Multiple: 1 Date Code: 1903 | Americas - 15130 |
|
$0.0338 / $0.1224 | Buy Now |
|
Future Electronics | 470pF 50V C0G 5% - Specialty Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 20000Bulk |
|
$0.0507 / $0.0553 | Buy Now |
|
Future Electronics | 470pF 50V C0G 5% - Specialty Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Bulk | 0Bulk |
|
$0.0507 / $0.0553 | Buy Now |
|
Onlinecomponents.com |
31108 Partner Stock |
|
$0.0398 / $0.1361 | Buy Now | |
DISTI #
79364566
|
Verical | Cap Ceramic 470pF 50V C0G 5% Radial 2.5mm 125°C Bulk Min Qty: 194 Package Multiple: 1 Date Code: 1903 | Americas - 15130 |
|
$0.0338 | Buy Now |
|
Bristol Electronics | 15000 |
|
RFQ | ||
|
Quest Components | 12000 |
|
$0.0669 / $0.3820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K471J15C0GF53L2
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K471J15C0GF53L2
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |