Part Details for K472K15X7RF53H5G by Vishay Intertechnologies
Overview of K472K15X7RF53H5G by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for K472K15X7RF53H5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5366
|
Newark | Cap, 4700Pf, 50V, Mlcc, Radial Rohs Compliant: Yes |Vishay K472K15X7RF53H5G Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 143 |
|
$0.1630 / $0.2430 | Buy Now |
DISTI #
594-K472K15X7RF53H5G
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 4.7nF 10% X7R e3 Auto RoHS: Compliant | 10478 |
|
$0.1050 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 | 0 |
|
$0.1071 | Buy Now |
DISTI #
3580603
|
element14 Asia-Pacific | CAP, 4700PF, 50V, MLCC, RADIAL RoHS: Compliant Min Qty: 10 Container: Each | 143 |
|
$0.1072 / $0.2328 | Buy Now |
DISTI #
3580603
|
Farnell | CAP, 4700PF, 50V, MLCC, RADIAL RoHS: Compliant Min Qty: 10 Lead time: 17 Weeks, 0 Days Container: Each | 143 |
|
$0.0854 / $0.2210 | Buy Now |
Part Details for K472K15X7RF53H5G
K472K15X7RF53H5G CAD Models
K472K15X7RF53H5G Part Data Attributes:
|
K472K15X7RF53H5G
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K472K15X7RF53H5G
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.8 mm | |
JESD-609 Code | e3 | |
Length | 3.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |