Part Details for K47B-04 by TE Connectivity
Overview of K47B-04 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K47B-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7-1618240-1
|
Avnet Americas | K47B-04=RELAY, VACUUM, SPST-NC - Bulk (Alt: 7-1618240-1) RoHS: Compliant Min Qty: 21 Package Multiple: 1 Lead time: 58 Weeks, 2 Days Container: Bulk | 0 |
|
$344.4754 | Buy Now |
|
Onlinecomponents.com | General Purpose Relays K47B-04=RELAY, VACUUM, SPST-NC RoHS: Compliant |
1 In Stock |
|
$556.6600 / $579.4900 | Buy Now |
DISTI #
7-1618240-1
|
TTI | General Purpose Relays K47B-04=RELAY, VACUUM, SPST-NC Min Qty: 2 Package Multiple: 2 Container: Each |
Americas - 2 In Stock |
|
$591.0800 | Buy Now |
|
Master Electronics | General Purpose Relays K47B-04=RELAY, VACUUM, SPST-NC RoHS: Compliant |
1 In Stock |
|
$556.6600 / $579.4900 | Buy Now |