Part Details for K50-3C0SE50.0000MR by Kyocera AVX Components
Overview of K50-3C0SE50.0000MR by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K50-3C0SE50.0000MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 349 |
|
RFQ | ||
DISTI #
K50-3C0SE50.0000MR
|
TTI | Standard Clock Oscillators 50.0000MHz Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now |
Part Details for K50-3C0SE50.0000MR
K50-3C0SE50.0000MR CAD Models
K50-3C0SE50.0000MR Part Data Attributes
|
K50-3C0SE50.0000MR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
K50-3C0SE50.0000MR
Kyocera AVX Components
CMOS Output Clock Oscillator, 50MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 50 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 8 mA | |
Physical Dimension | 7mm x 5mm x 1.6mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for K50-3C0SE50.0000MR
This table gives cross-reference parts and alternative options found for K50-3C0SE50.0000MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K50-3C0SE50.0000MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.